Eaton Digital I/O Module Eaton XNE Digital 30V

Subtotal (1 unit)*

$192.40

(exc. GST)

$211.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.40

*price indicative

RS Stock No.:
241-271
Mfr. Part No.:
140035 XNE-8DI-24VDC-P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

Fieldbus

Maximum Supply Voltage

30V

Number of I/Os

8

Maximum Operating Temperature

55°C

Depth

13mm

Width

74.5mm

Standards/Approvals

UL 508, CE CSA, UL Recognised, IEC/EN 61131-2

Series

Eaton XNE

Length

129.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton XNE Digital Input Card is designed to enhance your industrial automation experience with superior functionality and reliability. This compact module supports up to eight digital inputs, making it ideal for applications that demand efficiency without compromising on performance. With a robust design that complies with international standards, it’s built to withstand various environmental conditions, ensuring durability in the field. The card features an easy plug-in connection system for seamless integration with your existing setup, enabling quick installation and minimal downtime. Its smart design not only facilitates high performance, but also simplifies maintenance, making it a practical choice for your automation needs.

Compact design optimised for space-saving installation

Supports multiple communication protocols for flexibility

Robust protection against environmental factors with IP20 rating

Low current consumption enhances energy efficiency

Positive switching method ensures reliable operation

Compliant with multiple safety certifications for peace of mind

Wide operating temperature range to suit diverse applications

User-friendly push-in spring-cage terminals simplify wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy