Eaton Interface Module Eaton XT DC 850V
- RS Stock No.:
- 231-902
- Mfr. Part No.:
- 118980 XT-FIL-2
- Brand:
- Eaton
Subtotal (1 unit)*
$280.63
(exc. GST)
$308.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.63 |
*price indicative
- RS Stock No.:
- 231-902
- Mfr. Part No.:
- 118980 XT-FIL-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Interface Module | |
| Input Type | DC | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 850V | |
| Maximum Operating Temperature | 55°C | |
| Width | 56.5mm | |
| Series | Eaton XT | |
| Length | 90mm | |
| Depth | 35.5mm | |
| Standards/Approvals | IEC/EN 61131-2, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Interface Module | ||
Input Type DC | ||
Mount Type Screw | ||
Maximum Supply Voltage 850V | ||
Maximum Operating Temperature 55°C | ||
Width 56.5mm | ||
Series Eaton XT | ||
Length 90mm | ||
Depth 35.5mm | ||
Standards/Approvals IEC/EN 61131-2, EN 50178 | ||
- COO (Country of Origin):
- DE
The Eaton interference filter for I/O modules of the XC100/200 system is designed to enhance performance by suppressing electromagnetic interference. This device plays a crucial role in maintaining the integrity of signal communication in various applications, ensuring a stable power supply to connected modules. Its robust construction and thoughtful engineering make it an essential accessory for seamless operations, providing users with significant reliability and efficiency. With features like mains overvoltage protection and a compact design, this interference filter stands out as a dependable solution for industrial environments where electromagnetic compliance is mandatory.
Mains overvoltage protection enhances safety and reliability
Compact design ensures easy integration into existing systems
IP20 rating protects against solid objects greater than 12 mm
Screw terminals facilitate secure and simple connections
Optimised for high current consumption with a maximum of 12 A
Class A electromagnetic emission rating guarantees compliance with standards
Wide operating temperature range from -25 °C to 55 °C ensures versatility
Impact resistance specified at 500 g enhances durability
Vibration resistance allows for reliable operation in dynamic environments
Potential isolation enhances user safety during operations
