Eaton Fieldbus Interface Module OPT
- RS Stock No.:
- 230-073
- Mfr. Part No.:
- 125069 OPTC4
- Brand:
- Eaton
Subtotal (1 unit)*
$644.66
(exc. GST)
$709.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.66 |
*price indicative
- RS Stock No.:
- 230-073
- Mfr. Part No.:
- 125069 OPTC4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Fieldbus | |
| Product Type | Fieldbus Interface Module | |
| Mount Type | Screw | |
| Width | 6mm | |
| Standards/Approvals | IEC/EN61800-5, UL 508C, UL CSA-C22.2 No. 14, IEC/EN61800-3 | |
| Series | OPT | |
| Length | 39mm | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Fieldbus | ||
Product Type Fieldbus Interface Module | ||
Mount Type Screw | ||
Width 6mm | ||
Standards/Approvals IEC/EN61800-5, UL 508C, UL CSA-C22.2 No. 14, IEC/EN61800-3 | ||
Series OPT | ||
Length 39mm | ||
Depth 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton SPX accessory fieldbus module offers a seamless integration solution for variable frequency drives, specifically designed for the SVX and SPX series. Engineered with convenience in mind, this product features screw terminals for straightforward connections, facilitating quick installation and reliable performance in various applications. With a focus on durability and compliance, the module adheres to rigorous standards, ensuring that functionality is maintained even in demanding environments. The compact design enhances versatility, allowing for optimal use in space-constrained installations. This module not only extends the usability of your drives but also supports advanced communication protocols, enhancing operational efficiency across your systems.
Designed for easy integration with Eaton variable frequency drives
Screw terminals simplify the installation process
Compact dimensions ensure flexibility in tight spaces
Supports LonWorks protocol for effective communication
Certified for safety and performance in various global markets
Meets stringent corrosion and thermal stability requirements
