Helmholz GmbH & Co. KG Ethernet Module 700 30V
- RS Stock No.:
- 228-167
- Mfr. Part No.:
- 700-800-TAP01
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$768.87
(exc. GST)
$845.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 21 October 2026
- Plus 2 unit(s) shipping from 04 November 2026
- Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $768.87 |
*price indicative
- RS Stock No.:
- 228-167
- Mfr. Part No.:
- 700-800-TAP01
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Ethernet Module | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 75.5mm | |
| Series | 700 | |
| Depth | 34.5mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Ethernet Module | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 75.5mm | ||
Series 700 | ||
Depth 34.5mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG TAP IE 100 is a cutting edge Ethernet Test Access Point designed to facilitate seamless monitoring and recording of Ethernet communications at speeds of 10 or 100 Mbps. This innovative device ensures a non-intrusive capturing of data, allowing users to analyse communications without affecting the actual transmission. With its compact design, the TAP IE 100 is perfect for integration into control cabinets, maximising space while providing reliable and secure access to Ethernet traffic. Its robust performance across all OSI layers makes it ideal for a variety of diagnostic needs, ensuring that users can confidently mirror packets of all sizes and types even during power failures.
Supports various packet sizes and network types
Monitors all OSI layers for analysis
Compatible with Wireshark for troubleshooting
Easy installation with dual RJ45 connections
LED indicators for power and network status
Durable for harsh environments
Reliable under varying conditions
