Helmholz GmbH & Co. KG Input Module AEA300 Analogue 30V
- RS Stock No.:
- 228-079
- Mfr. Part No.:
- 700-331-4MA20
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$1,151.06
(exc. GST)
$1,266.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,151.06 |
*price indicative
- RS Stock No.:
- 228-079
- Mfr. Part No.:
- 700-331-4MA20
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AEA300 | |
| Standards/Approvals | EN 60204/IEC 204, VDE 0100/IEC 364, IP20 | |
| Length | 125mm | |
| Width | 40mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AEA300 | ||
Standards/Approvals EN 60204/IEC 204, VDE 0100/IEC 364, IP20 | ||
Length 125mm | ||
Width 40mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Analog input module are set with the STEP 7® software. The module does not have a measuring range module, measuring range switchover operations are performed software-controlled via internal relays. Open circuit monitoring is possible in measuring range 4. to 20mA. If open circuit monitoring is active, the module detects a current <1.185 mA. The wire break is indicated by the group fault LED lighting up. The diagnostic bytes must be evaluated by the user. If the diagnostic alarm is enabled, the module also triggers a diagnostic alarm. If the wire break monitoring is not activated, the module will trigger a diagnostic alarm on reaching underflow.
Isolated from backplane bus
Isolated from power supply
Red LED for group fault display
16 bit DEA 300 front connector
24 V DC via front connector reverse polarity protection
8 inputs for connecting current sensors and current sinks
