Helmholz GmbH & Co. KG Output Module 700 30V

Subtotal (1 unit)*

$1,006.12

(exc. GST)

$1,106.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,006.12

*price indicative

RS Stock No.:
228-074
Mfr. Part No.:
700-322-1BL00
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Output Module

Module Type

Digital Timing Channel

Maximum Supply Voltage

30V

Number of I/Os

32

Maximum Operating Temperature

60°C

Series

700

Width

40mm

Standards/Approvals

IP20

Depth

125mm

Length

116mm

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Output module digital for the 300 series is designed to enhance your control systems with remarkable efficiency and reliability. With its compact dimensions of 116 x 40 x 125 mm and a lightweight construction of approximately 250g, this module seamlessly integrates into your existing setup. Ideal for applications requiring robust digital output capabilities, it supports up to 32 outputs, delivering 24V DC across each channel. The incorporation of optocoupler technology ensures complete electrical isolation from the backplane bus, promoting safety and stability in signal processing. Built to operate in a wide temperature range, this module caters to various environmental conditions, making it a versatile choice for diverse industrial requirements. Its short circuit protection and inductive cutoff features further enhance its operational integrity, ensuring a reliable performance that you can trust.

Optocoupler for electrical isolation

Performs well in tough conditions

Lightweight and compact design

24V DC output for compatibility

Various cable length options

Safe within permissible voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy