Festo I/O Module CPX-AP 24V

Subtotal (1 unit)*

$356.66

(exc. GST)

$392.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$356.66

*price indicative

RS Stock No.:
195-633
Mfr. Part No.:
CPX-AP-A-AL-1-M12-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

I/O Module

Mount Type

Rail

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Series

CPX-AP

Standards/Approvals

EN 60068-2-27, IEC 61131-2:2017, EN 60068-2-6, EN 61076-2-111, UL94-V0, IEC 60204-1

Depth

45.6mm

Length

150mm

Width

50.1mm

COO (Country of Origin):
DE
The Festo Additional Supply serves as a reliable solution for modern automation demands, seamlessly integrating incoming electronics, sensors, and loads. Designed for versatility, it boasts a compact footprint with dimensions that make it ideal for H-rail mounting. The robust construction ensures durability in various operating environments while maintaining compliance with stringent quality standards. With its exceptional resistance to vibration and shock, this model is built to withstand the rigours of industrial applications.

Compatible with M12 connections for a versatile setup

Constructed with materials compliant with RoHS regulations

Reduces installation complexity with clear connection patterns

Capable of functioning in high humidity environments without issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy