Festo Fieldbus Interface Module CPX-AP-I 24V dc

Subtotal (1 unit)*

$1,027.21

(exc. GST)

$1,129.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,027.21

*price indicative

RS Stock No.:
193-563
Mfr. Part No.:
CPX-AP-I-EP-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Fieldbus Interface Module

Mount Type

DIN Rail

Interface Type

Ethernet/IP

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

50°C

Standards/Approvals

CE, c UL US, RCM, KC-EMV

Width

45mm

Series

CPX-AP-I

Length

170mm

Depth

35mm

COO (Country of Origin):
BG

Festo CPX-AP-I Series Fieldbus Interface Module, Rail Mount, 50m Cable Length - CPX-AP-I-EP-M12, Numeric Part Number: 8086610


This fieldbus interface module integrates within the Festo automation system, facilitating connections with valve terminals and enhancing industrial communication. Its performance in various conditions makes it essential for professionals in automation, electronics, and mechanics.

Features & Benefits


• Operates within temperatures ranging from -20°C to +50°C

• Includes LED diagnostics for straightforward monitoring

• Allows a cable length of up to 50m for diverse connectivity options

Applications


• Suitable for rail-mounted installations in automation setups

• Enhances industrial communication in manufacturing processes

• Employed in needing dependable system diagnostics

• Improves connectivity in modular automation systems

What is the maximum number of modules this device can support?


It supports a maximum of 80 modules, enabling significant system expansion.

How do I install this module?


It can be mounted on H-rail using compatible accessories for secure installation.

What are the power supply requirements for the module?


It requires a nominal power supply of 24V DC with allowed voltage fluctuations of ±25%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy