Festo Input Module CPX-E Digital 24V dc

Subtotal (1 unit)*

$418.73

(exc. GST)

$460.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.73

*price indicative

RS Stock No.:
193-530
Mfr. Part No.:
CPX-E-16DI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Input Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

50°C

Length

76.6mm

Width

18.9mm

Standards/Approvals

UL E239998, EU EMC Directive, KC-EMV Approval, EU RoHS Directive

Series

CPX-E

Depth

124.3mm

COO (Country of Origin):
DE

Festo CPX-E Series Input Module, Rail Mount, 30m Cable Length - CPX-E-16DI, Numeric Part Number: 4080492


This digital input module is a crucial element of the Festo Automation System, enabling the connection of sensors for effective real-time monitoring and control in industrial applications. Integrating this module into your system facilitates smoother operations and boosts productivity.

Features & Benefits


• Rail mount design allows for easy installation on H-rail

• LED diagnostics enable straightforward error identification and monitoring

• Reverse polarity protection prevents wiring errors

Applications


• Suitable for industrial setups needing 16 digital inputs

• Ideal for systems with cable lengths up to 30m

• Versatile for both vertical and horisontal mounting configurations in machinery

What types of sensors can be connected to the module?


The module supports PNP sensors compliant with IEC 61131-2 standards, accommodating various sensor types for different applications.

How do I install this module in my existing setup?


With a rail mounting design, integration is straightforward; simply attach it securely to the H-rail.

What is the maximum cable length for input connections?


The maximum cable length for inputs is 30m, providing flexibility in system layout.

Can this module function in harsh environmental conditions?


Yes, it operates effectively within an ambient temperature range of -5°C to +50°C, with storage capabilities extending to +70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy