Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- RS Stock No.:
- 170-621
- Mfr. Part No.:
- 2700338
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$328.42
(exc. GST)
$361.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.42 |
*price indicative
- RS Stock No.:
- 170-621
- Mfr. Part No.:
- 2700338
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | IO-Link | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 60°C | |
| Length | 29mm | |
| Standards/Approvals | cUL Listed, cULus Listed, UL Listed | |
| Width | 16.6mm | |
| Series | Axioline E | |
| Depth | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type IO-Link | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 60°C | ||
Length 29mm | ||
Standards/Approvals cUL Listed, cULus Listed, UL Listed | ||
Width 16.6mm | ||
Series Axioline E | ||
Depth 79.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is a versatile interface converter. It enables you to connect analogue sensors to an IO-Link master via its IO-Link/analogue converter. With a current range of 4 mA to 20 mA, this module allows you to acquire analogue signals with ease. The straight version with M12 connectors ensures reliable and secure connections.
Connects analogue sensors to an IO Link master
Local status indicator for easy monitoring
IP65 and IP67 degree of protection for use in harsh environments
