Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- RS Stock No.:
- 135-469
- Mfr. Part No.:
- 2701492
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-469
- Mfr. Part No.:
- 2701492
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 31.2V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | AXL E | |
| Length | 185mm | |
| Depth | 30.5mm | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 31.2V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series AXL E | ||
Length 185mm | ||
Depth 30.5mm | ||
Standards/Approvals UL | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within an Ethernet/IP network. It allows for the acquisition and output of digital signals. This module offers a reliable connection to the network. It also features diagnostic and status indicators, as well as short-circuit and overload protection of the sensor supply.
Transmission speeds of 10 Mbps and 100 Mbps
Connection of digital sensors and actuators using M12 connectors
IP65 and IP67 degree of protection for rugged environments
