Phoenix Contact Interface Module VIP-3 60V ac/dc
- RS Stock No.:
- 133-912
- Mfr. Part No.:
- 2322278
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$91.18
(exc. GST)
$100.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.18 |
*price indicative
- RS Stock No.:
- 133-912
- Mfr. Part No.:
- 2322278
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 60V ac/dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, cULus, DIN EN 50178, EAC, IEC 60664, cUL | |
| Width | 52.3mm | |
| Length | 69mm | |
| Depth | 62mm | |
| Series | VIP-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 60V ac/dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, cULus, DIN EN 50178, EAC, IEC 60664, cUL | ||
Width 52.3mm | ||
Length 69mm | ||
Depth 62mm | ||
Series VIP-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Passive Module is the ideal solution for connecting 8 pnp sensors to digital I/O modules. With options for LED, byte by byte labelling, and positive and negative connection per signal, this passive module offers versatility and ease of use. It is designed for reliable operation with a maximum operating voltage of 25 V AC and 60 V DC. Trust in the quality and performance of Phoenix Contact for all your sensor module needs.
Compact and durable design
Weight is 136 g
IEC 60664 DIN EN 50178 standards applicable
