Eaton Communication Module Eaton Moeller

Subtotal (1 unit)*

$110.36

(exc. GST)

$121.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.36

*price indicative

RS Stock No.:
127-816
Mfr. Part No.:
179982 M22-SWD-INC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Module Type

Function Element

Product Type

Communication Module

Interface Type

1 Wire

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, UL, IEC/EN 61131-2

Series

Eaton Moeller

Width

12.5mm

Length

42mm

Depth

42mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Function element is an encoder with front fixing. It is designed for use with the SmartWire-DT system and can only be used in conjunction with the M22-INC-SWD front element. This element supports connection to SmartWire-DT. high quality construc

Compact function element for encoder with front fixing

Compatible with SmartWire DT system

Suitable for front fixing only

Robust and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy