Schneider Electric I/O Module TM5 Sink 24V dc

Subtotal (1 unit)*

$630.99

(exc. GST)

$694.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$630.99

*price indicative

RS Stock No.:
119-388
Mfr. Part No.:
TM5SMM6D2L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

I/O Module

Module Type

Input/Output

Input Type

Sink

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Standards/Approvals

GOST-R, cULus, CSA C22.2 No 213, CSA C22.2 No 142, UL 508, IEC 61131-2, CE

Length

75mm

Depth

99mm

Series

TM5

Width

12.5mm

COO (Country of Origin):
AT
The Schneider Electric Mixed I/O module is a versatile product designed for use with Modicon TM5 range compatibility. It offers a wide range of functionality, including analog and digital inputs and outputs, providing precise control and monitoring capabilities for various applications.

Mixed I/O module with compatibility with Modicon TM5 range

Provides 4 discrete input channels with 24V DC voltage type

Features 1 analog input with voltage and current options for versatile signal processing

Includes 2 transistor-type discrete output channels with 24V DC voltage support

Offers 1 analog output channel with voltage and current options for accurate control signals

High-resolution input and output resolutions for precise data acquisition and transmission

CE marked for compliance with European safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy