Schneider Electric Output Module Modicon X80 240V ac

Subtotal (1 unit)*

$3,040.00

(exc. GST)

$3,344.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,040.00

*price indicative

RS Stock No.:
119-207
Mfr. Part No.:
BMXDAO1605
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Output Module

Mount Type

Rack, DIN Rail

Maximum Supply Voltage

240V ac

Number of I/Os

16

Maximum Operating Temperature

60°C

Depth

100mm

Series

Modicon X80

Standards/Approvals

RoHS, 2014/35/EU (Low Voltage), CHINA RoHS, 2014/30/EU (EMC), REACH

Width

160mm

COO (Country of Origin):
FR
The Schneider Electric discrete output module designed for Modicon X80 range of products. It features 16 triac type outputs with a voltage range of 100 to 240V AC. With a maximum current per output of 2.4A and protection against inrush currents, this module ensures reliable performance in various applications.

Protection against inrush currents for enhanced safety

Built-in status LEDs for easy diagnostics and error monitoring

Compliant with IP20 protection standards for reliability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy