Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- RS Stock No.:
- 106-766
- Mfr. Part No.:
- TM5SDM8TBFS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,588.61
(exc. GST)
$1,747.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,588.61 |
*price indicative
- RS Stock No.:
- 106-766
- Mfr. Part No.:
- TM5SDM8TBFS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Standards/Approvals | EN/IEC 61000-4-6, EN/IEC 61000-4-5, EN/IEC 61000-4-2, EN/IEC 61000-4-4, EN/IEC 61000-4-3, CISPR 11 | |
| Series | Modicon TM5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Standards/Approvals EN/IEC 61000-4-6, EN/IEC 61000-4-5, EN/IEC 61000-4-2, EN/IEC 61000-4-4, EN/IEC 61000-4-3, CISPR 11 | ||
Series Modicon TM5 | ||
- COO (Country of Origin):
- AT
The Schneider Electric Safety discrete I/O module , designed for Modicon TM5, offers digital 6I and 2O with a voltage of 24V DC. Ideal for industrial automation and motion control systems, the module provides reliable safety features for critical applications.
Input filtering configurable by software and hardware for optimal performance
SIL 3 compliant with short-circuit and overload protection for safety
Green and red LEDs for power, safety, input, and output status monitoring
