Eaton PLC I/O Module XN

Subtotal (1 unit)*

$33.80

(exc. GST)

$37.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.80

*price indicative

RS Stock No.:
103-868
Mfr. Part No.:
140074 XN-P3T-SBB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Module Type

Base Module

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Operating Temperature

55°C

Length

117.6mm

Series

XN

Standards/Approvals

NRAQ7 UL UL File No.: E205091 CE IEC/EN 61000-6-4 IEC/EN 6113-2 IEC/EN 61131-2 CE, UL Category Control No.: NRAQ, cUL by UL for use in Canada CSA-C22.2 No. 142 UL CSA Class No.: 2252-01, 2252-81 Rated data for terminations according to IEC/EN 60947-7-1 IEC/EN 61000-6-2 UL 508

Width

12.6mm

Depth

49.9mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Rack, XI/ON slice card base featuring a spring loaded terminals connection with 3 levels for versatile and secure installation.

UL recognized

CE certified

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy