Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc

Subtotal (1 unit)*

$117.23

(exc. GST)

$128.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.23

*price indicative

RS Stock No.:
100-271
Mfr. Part No.:
600-210-0AH01
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Input Module

Module Type

Digital Timing Channel

Input Type

Digital

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Series

TB20

Length

110mm

Depth

73mm

Width

14mm

Standards/Approvals

UL, DIN EN 60068-2-6:2008, DIN EN 61000-6-2, DIN EN 61000-6-4, CE, RoHS, DIN EN 60068-2-27:2010

COO (Country of Origin):
DE
The Helmholz GmbH Digital-Input-Module for the modular fieldbus IO system TB20 includes the appropriate front connector for the cabling and a base module and the module has 8 digital inputs also can accommodate 2-wire proximity sensors.

A blue LED indicates the module's operating status

Green LEDs indicate the inputs’ states

Electrically isolated from the backplane bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy