Schneider Electric Expansion Module Discrete Discrete for use with Modicon M580
- RS Stock No.:
- 946-600
- Mfr. Part No.:
- BMXCRA31210
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,358.58
(exc. GST)
$2,594.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,358.58 |
*price indicative
- RS Stock No.:
- 946-600
- Mfr. Part No.:
- BMXCRA31210
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Module Type | Ethernet | |
| Input Type | Discrete | |
| Output Type | Discrete | |
| Mount Type | Rack | |
| For Use With | Modicon M580 | |
| Width | 32mm | |
| Standards/Approvals | IEC 61000-6-5 | |
| Depth | 87.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Module Type Ethernet | ||
Input Type Discrete | ||
Output Type Discrete | ||
Mount Type Rack | ||
For Use With Modicon M580 | ||
Width 32mm | ||
Standards/Approvals IEC 61000-6-5 | ||
Depth 87.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric I/O expansion module is designed for use with remote I/O modules, enhancing system connectivity and performance with Advanced Ethernet capabilities.
Integrates seamlessly with Modicon M580 and Quantum ranges
Supports IPv4 communication and EtherNet/IP protocols for robust data exchange
Allows configuration changes on the fly to maintain system efficiency
Provides multiple connectivity options through three RJ45 ports
