Lovato Expansion Module for use with Digital power analyzers
- RS Stock No.:
- 820-399
- Mfr. Part No.:
- EXP1014
- Brand:
- Lovato
N
Subtotal (1 unit)*
$1,287.25
(exc. GST)
$1,415.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,287.25 |
*price indicative
- RS Stock No.:
- 820-399
- Mfr. Part No.:
- EXP1014
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Mount Type | Flush | |
| For Use With | Digital power analyzers | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Mount Type Flush | ||
For Use With Digital power analyzers | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module serves as an opto-isolated Profibus-DP Interface designed for integration with flush-mount products, enhancing communication capabilities across various applications.
Opto-isolated design provides enhanced protection against electrical noise
Compatible with a range of LOVATO Electric DIGITAL POWER analyzers
Supports communication via a Profibus port for efficient data transfer
Lightweight construction at 80 grams facilitates easy installation
