- RS Stock No.:
- 746-2884
- Mfr. Part No.:
- CJ2M-CPU33
- Brand:
- Omron
1 In Global stock for delivery within 5 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3,427.48
(exc. GST)
$3,770.23
(inc. GST)
Units | Per unit |
1 + | $3,427.48 |
- RS Stock No.:
- 746-2884
- Mfr. Part No.:
- CJ2M-CPU33
- Brand:
- Omron
Legislation and Compliance
Product Details
Omron Programmable Logic Controller
The Omron CJ2M is a programmable logic controller(PLC) with pulse output and Ethernet networking computer interface device. It has 20K steps program capacity and 2,560 built-in I/O points. This PLC is for use with CJ2M Series. It has various attributes like faster function block calls and execution, faster interrupt handling and less overhead time that significantly improves its execution time. This module provides high-speed counters, interrupt inputs and pulse train/PWM outputs. It has added execution memory for function blocks that allow structured, object-oriented programming. It has a provision for adding a serial option module to RS-232C or RS-422A/485 communications ports. It supports different coding methods like instruction list, ladder logic, structured text and SFC.
Features and Benefits
USB for plug and play access to the PLC
Pulse I/O modules add position control functions
Increased performance and memory capacity available with or without Ethernet port
User-friendly programming with faster debugging
Faster processor which reduces logic instruction execution time to 40ns
Choice of serial port plug-in
Operating temperature ranges between 0°C and 55°C
Pulse I/O modules add position control functions
Increased performance and memory capacity available with or without Ethernet port
User-friendly programming with faster debugging
Faster processor which reduces logic instruction execution time to 40ns
Choice of serial port plug-in
Operating temperature ranges between 0°C and 55°C
Applications
Industrial automation
Robotics
Automobile Industry
Robotics
Automobile Industry
Certifications
CE
cULus certified
Lloyd certified
NK certified
cULus certified
Lloyd certified
NK certified
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CJ2M |
Output Type | Pulse |
For Use With | CJ2M Series |
Voltage Category | 5 V dc |
Network Type | Ethernet |
Memory | 20K (Program Memory) Steps, 64K (Data Memory) Words |
Programming Interface | Computer |
Minimum Operating Temperature | 0°C |
Battery Backup | Yes |
Dimensions | 62 x 95.4 x 84.5 mm |
Communication Port Type | USB 2.0 |
Display Included | Yes |
Program Capacity | 20000 Steps |
Depth | 84.5mm |
Length | 62mm |
Width | 95.4mm |
Programming Language Used | Instruction List, Ladder Logic, SFC, Structured Text |
Number of Communication Ports | 1 |
Maximum Operating Temperature | +55°C |
Related links
- Omron CJ2M Series PLC CPU for Use with CJ2 Series, DC Input
- Connector Wrenches
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Omron CJ2M Series PLC CPU for Use with CJ2M Series
- Omron CJ2M Series I/O module for Use with CJ2M Voltage Pulse...