Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- RS Stock No.:
- 858-6735
- Mfr. Part No.:
- 2314684
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$681.54
(exc. GST)
$749.69
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $681.54 |
**price indicative
- RS Stock No.:
- 858-6735
- Mfr. Part No.:
- 2314684
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Splitting Cable | |
For Use With | Yokogawa Centum CS3000R3, Yokogawa Stardom | |
Cable Length | 10m | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Splitting Cable | ||
For Use With Yokogawa Centum CS3000R3, Yokogawa Stardom | ||
Cable Length 10m | ||
Related links
- Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3,...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key