Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340

Unavailable
RS will no longer stock this product.
RS Stock No.:
858-3825
Mfr. Part No.:
2903749
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Splitting Cable

Product Type

PLC Cable

For Use With

Schneider Electric Modicon M340

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
Round cable set; controller: MODICON® M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K); connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (4x 14-position); cable length: 15 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy