Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi
- RS Stock No.:
- 858-3039
- Mfr. Part No.:
- 2903478
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$188.93
(exc. GST)
$207.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.93 |
*price indicative
- RS Stock No.:
- 858-3039
- Mfr. Part No.:
- 2903478
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| Series | CABLE-FCN40 | |
| For Use With | Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
Series CABLE-FCN40 | ||
For Use With Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q | ||
IP Rating IP00 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; controller: Mitsubishi Electric MELSEC L, MELSEC Q, Honeywell MasterLogic ML200; connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 2 m
- RS Stock No. 8583001
- Mfr. Part No. 2903469
Each
$173.20
- RS Stock No. 8583005
- Mfr. Part No. 2903470
Each
$194.60
- RS Stock No. 8583036
- Mfr. Part No. 2903477
Each
$173.20
- RS Stock No. 8583055
- Mfr. Part No. 2903503
Each
$209.19
Related links
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200 Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec L Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec Q Honeywell
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40 Series Connector for Use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40/4X14/ 2.0M/M340 Series PLC Cable
- Schneider Electric Cable 5 m For Use With HMI Harmony HMI GTO PLC Mitsubishi Melsec PLC
- Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q











