Phoenix Contact FLK 20/EZ-DR/1000KONFEK Series PLC Cable for Use with Controller
- RS Stock No.:
- 855-9213
- Mfr. Part No.:
- 2296537
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$236.50
(exc. GST)
$260.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $236.50 | - |
| 5 + | $212.85 | 10% |
*price indicative
- RS Stock No.:
- 855-9213
- Mfr. Part No.:
- 2296537
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | FLK 20/EZ-DR/1000KONFEK | |
| For Use With | Controller | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, cULus, cUL, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series FLK 20/EZ-DR/1000KONFEK | ||
For Use With Controller | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, cULus, cUL, UL | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 20-position); connection 2: IDC/FLK socket strip (1x 20-position); cable length: 10 m
Unshielded
Related links
- Phoenix Contact FLK 20/EZ-DR/ 150KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 400KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 300KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 200KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 50KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 800KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 20/EZ-DR/ 600KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/ 800/KONFEK Series PLC Cable
