Phoenix Contact SIMATIC S7-1500 Series Digital Output Module for Use with Inline Station

Subtotal (1 unit)*

$1,187.40

(exc. GST)

$1,306.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,187.40

*price indicative

RS Stock No.:
855-1436
Mfr. Part No.:
2878641
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Analogue Module

Product Type

Digital Output Module

Series

SIMATIC S7-1500

For Use With

Inline Station

IP Rating

IP20

Standards/Approvals

UL, cULus, cUL

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
DE
Inline, Analog input terminal, Analog inputs: 4, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection method: 2-, 3-, 4-conductor, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connectors and marking fields

Bus-synchronous provision of input values with very low jitter (< 10 μs);Measured value acquisition with 16-bit resolution;4 differential signal inputs;Diagnostic and status indicators;Current ranges: 0 mA ... 20 mA, 4 mA ... 20 mA, ±20 mA;Voltage ranges: 0 V ... 10 V, ±10 V, 0 V ... 5 V, ±5 V;Short-circuit;Connection of sensors in 2-, 3-, and 4-conductor technology

Related links