Phoenix Contact CABLE-FLK50/OE/0.14/200 Series PLC Cable for Use with Controller
- RS Stock No.:
- 852-9284
- Mfr. Part No.:
- 2305376
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$158.50
(exc. GST)
$174.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $158.50 | - |
| 5 + | $142.66 | 9% |
*price indicative
- RS Stock No.:
- 852-9284
- Mfr. Part No.:
- 2305376
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | CABLE-FLK50/OE/0.14/200 | |
| For Use With | Controller | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series CABLE-FLK50/OE/0.14/200 | ||
For Use With Controller | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Round cable set; connection 1: Single wires (50-position) (The wires are marked and fitted with ferrules); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 2 m
Open end at one end;1:1 connection
Related links
- Phoenix Contact CABLE-FLK50/OE/0.14/ 400 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/250 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/ 50 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/800 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/150 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/ 600 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/100 Series PLC Cable for Use with Controller
