Phoenix Contact FLK 40/EZ-DR/ 600/KONFEK Series PLC Cable
- RS Stock No.:
- 852-9247
- Mfr. Part No.:
- 2299589
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$224.11
(exc. GST)
$246.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $224.11 | - |
| 5 + | $201.70 | 9% |
*price indicative
- RS Stock No.:
- 852-9247
- Mfr. Part No.:
- 2299589
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | FLK 40/EZ-DR/ 600/KONFEK | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series FLK 40/EZ-DR/ 600/KONFEK | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 40-position); connection 2: IDC/FLK socket strip (1x 40-position); cable length: 6 m
Unshielded
Related links
- Phoenix Contact FLK 26/EZ-DR/ 600/KONFEK Series PLC Cable
- Phoenix Contact FLK 40/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 40/EZ-DR/1000/KONFEK Series PLC Cable
- Phoenix Contact FLK 40/EZ-DR/150/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/250/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/350/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/100/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/300/KONFEK Series PLC Cable for Use with Controller
