Phoenix Contact Expansion Module Period/Frequency for use with FL ISOLATOR 100-RJ/RJ
- RS Stock No.:
- 751-1392
- Distrelec Article No.:
- 303-16-922
- Mfr. Part No.:
- 2313931
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$353.69
(exc. GST)
$389.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.69 |
*price indicative
- RS Stock No.:
- 751-1392
- Distrelec Article No.:
- 303-16-922
- Mfr. Part No.:
- 2313931
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Expansion Module | |
| Output Type | Period/Frequency | |
| Mount Type | Side | |
| For Use With | FL ISOLATOR 100-RJ/RJ | |
| Standards/Approvals | cUL, cULus, UL, EAC | |
| Width | 22.5mm | |
| Depth | 92mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Expansion Module | ||
Output Type Period/Frequency | ||
Mount Type Side | ||
For Use With FL ISOLATOR 100-RJ/RJ | ||
Standards/Approvals cUL, cULus, UL, EAC | ||
Width 22.5mm | ||
Depth 92mm | ||
Phoenix Contact Ethernet Network Isolator - FL ISOLATOR 100-RJ/RJ - 2313931
Use this network isolator from Phoenix Contact to separate electrical circuits in your industrial ethernet network. It protects ethernet devices from potential voltage differences of up to 4 kV.
The passive isolator doesn't need power to operate and can be installed directly upstream from the network device it's protecting. It has two interchangeable ports that accept either incoming or outgoing lines. Transmission speeds are fast and consistent at 100 megabits per second. The component's cables are isolated to protect against electrical hazards, and it can function in temperatures ranging from -25°C to +85°C.
Because it has a polybrominated biphenyl (PBB) coating, this isolator is a durable choice that can stand up to challenging environmental conditions. It's a good choice for circuit boards that are exposed to factory air contaminants. As it meets European standard EN 50155, it's approved for use in railway applications where shock and vibration are present.
• Input range of 0 to 100 Mbit/s
• Output range of 0 to 100 Mbit/s
• Frequency input signal type
• Side mounting type
• Frequency output type
Interface Isolator Ethernet
From Phoneix Contact, the DIN-Rail mounted FL ISOLATOR network isolator is used for electrical isolation in industrial Ethernet networks. The device protects Ethernet termination devices and interfaces against differences in potential and compensating current up to 4 kV. The FL ISOLATOR is a passive device that is installed directly upstream of the network device to be protected, without the need for a power supply.
Features and Benefits
• No power supply required
• Dielectric strength of up to 4 kV
• Protection against aggressive environmental influences
• Transmission speed of up to 1000 Mbps
• Approval for railway applications (rolling stock) according to EN 50155 and EN 50121
• Electrical isolation of data cables and cable shielding
• Extended temperature range of -25°C to +85°C
• DIN Rail mounted
Method of Operation
The FL ISOLATOR is equipped with two frontside Ethernet interfaces in RJ45 format for connecting twisted pair cables. For the device to function, it does not matter which port you assign for the incoming and outgoing line.
Related links
- Phoenix Contact FL Series Expansion Module Frequency
- Phoenix Contact FL IF 2TX VS-RJ-F Series 2-Contact Female Interface Module 10mA
- Phoenix Contact FL Series Resistor
- Phoenix Contact FL Series Patch Panel Patch Panel
- Phoenix Contact FL Series Fibre Optic Converter ATEX
- Phoenix Contact FL Series Ethernet Network Isolator
- Phoenix Contact FL Series Resistor for Use with WLAN Device
- Phoenix Contact FL Series Grey Polycarbonate Junction Box 137 mm, 174 mm 254 mm
