Siemens PLC I/O Module SIMATIC S7-300
- RS Stock No.:
- 746-6713
- Mfr. Part No.:
- 6ES7360-3AA01-0AA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 746-6713
- Mfr. Part No.:
- 6ES7360-3AA01-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Series | SIMATIC S7-300 | |
| Width | 40mm | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Standards/Approvals No | ||
Depth 120mm | ||
Series SIMATIC S7-300 | ||
Width 40mm | ||
Length 125mm | ||
- COO (Country of Origin):
- DE
S7-300 Interface Modules
A range of different Interface Modules for S7-300 devices offering many different types of connection adaptations.
S7-300 Software, Accessory Modules and Accessories
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Siemens PLC I/O Module SIMATIC S7-300 24V dc
- Siemens PLC I/O Module SIMATIC S7-300 Digital 120V
- Siemens PLC I/O Module SIMATIC S7-300 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-300 Digital 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-300 Analogue 24V
- Siemens Digital I/O Module SIMATIC S7-300 24V dc
- Siemens PLC I/O Module SIMATIC S7-400 28.8V
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V












