Siemens PLC Expansion Module Analogue for use with S7-300 Series
- RS Stock No.:
- 746-6659
- Mfr. Part No.:
- 6ES7332-7ND02-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,939.81
(exc. GST)
$3,233.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,939.81 |
*price indicative
- RS Stock No.:
- 746-6659
- Mfr. Part No.:
- 6ES7332-7ND02-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Output Type | Analogue | |
| Number of Outputs | 4 | |
| For Use With | S7-300 Series | |
| Depth | 117mm | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Output Type Analogue | ||
Number of Outputs 4 | ||
For Use With S7-300 Series | ||
Depth 117mm | ||
Standards/Approvals No | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
Siemens PLC Expansion Module, 18V Current Output, Reverse Polarity Protection - SIMATIC Series - 6ES7332-7ND02-0AB0
Need a device that connects your actuators? Choose this PLC expansion module from Siemens. The module converts digital data from the PLC into analogue signals needed for automating processes. An output voltage range of up to 10V makes it ideal for use in setups requiring less energy. As the component measures multiple values in one programme cycle, making it a practical option to support isochrone mode. Fast data processing is assured thanks to a conversion time per channel of 200μs or 640μs in isochronous state. Use this unit with the SIMATIC S7-300 series of PLCs to control your automated industrial equipment.
• 16-bit resolution for clear performance and memory advantage
• Cable length of 200m for extended reach
• LED indicators show operational status for quick troubleshooting
• Four analogue outputs to connect to multiple outlets
What's the settling time on this device?
This analogue output module has a settling time of 0.2ms for resistive loads, 3.3ms for capacitive loads and 0.5ms for inductive loads. A low settling time means you'll receive quality imagery or displays.
Related links
- Siemens SM 332 Series Analogue Module for Use with S7-300 Series 24 V
- Siemens SM 331 Series PLC Expansion Module for Use with S7-300 Series, Analogue
- Siemens PLC Expansion Module for Use with S7-300 Series 24 V
- Siemens SM 331 Series PLC I/O Module for Use with SIMATIC S7-300 Series, Analogue
- Siemens SIMATIC S7-300 Series Series PLC Expansion Module for Use with S7-300 Series 24 V
- Siemens SM 331 Series Analog Input Module for Use with S7-300 Series, Analogue
- Siemens SM 331 Series Analogue Module for Use with S7-300 Series 24 V
- Siemens PLC Expansion Module for Use with S7-300 Series, Analogue
