Siemens PLC Expansion Module Analogue for use with S7-300 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
746-6646
Mfr. Part No.:
6ES7332-5HB01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Output Type

Analogue

Number of Outputs

2

For Use With

S7-300 Series

Width

40mm

Standards/Approvals

No

Depth

120mm

COO (Country of Origin):
DE

Siemens PLC Expansion Module, 2 x Analogue Outputs, 24V DC Supply Voltage - SIMATIC Series - 6ES7332-5HB01-0AB0


Need to customise your control equipment to manage analogue actuators? Widen the capabilities of your S7-300 PLC with this expansion module from Siemens. It processes sensor voltages to manage variables such as load weights and forces in robotic, industrial automation and automotive applications. Thanks to 500V DC isolation between the channels and the backplane bus, the unit prevents damage and boosts electrical safety. To avoid service interruptions, an alarm and LED status indicators warn you when something goes wrong. Tipping the scales at just 220g, this device adds minimal weight to your setup.

Features & Benefits


• Compact measurements of 40 (W) x 125 (H) x 117mm (D) saves installation space

• 24V DC supply voltage means you can use the unit with regulation power sources

• 2 outputs accommodate dual circuits to simplify your setup

How long does this PLC expansion module take to convert digital signals to analogue responses?


The unit takes only 8ms to convert signals, so your equipment responds in a flash for improved efficiency.

How do I connect this PLC expansion module?


Just clip a compatible 20-pin front connector onto the face of this device to link your devices in a snap.

  • RS Stock No. 7466687
  • Mfr. Part No. 6ES7341-1CH02-0AE0
Each
$7,411.88
  • RS Stock No. 8104166
  • Mfr. Part No. 6ES7241-1CH32-0XB0
Each
$361.85
  • RS Stock No. 3209109
  • Mfr. Part No. FX2N-16EX-ES/UL
Each
$674.59
  • RS Stock No. 2034097
  • Mfr. Part No. 6ES7136-6PA00-0BC0
Each
$1,072.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy