Siemens PLC Expansion Module for Use with S7-300 Series, Digital

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
746-6573
Mfr. Part No.:
6ES7322-1BP50-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PLC Expansion Module

Output Type

Digital

Number of Outputs

64

For Use With

S7-300 Series

Dimensions

125 x 40 x 112 mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy