Siemens Micro 800 Series Input Relay Module for Use with S7-300 Series
- RS Stock No.:
- 746-6549
- Mfr. Part No.:
- 6ES7321-1EL00-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-6549
- Mfr. Part No.:
- 6ES7321-1EL00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Input Relay Module | |
| Product Type | Input Relay Module | |
| Series | Micro 800 | |
| For Use With | S7-300 Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Input Relay Module | ||
Product Type Input Relay Module | ||
Series Micro 800 | ||
For Use With S7-300 Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 120V ac | ||
- COO (Country of Origin):
- DE
Digital Input Expansion Module
Suitable for switches and 2/3/4 wire BEROs (proximity switches)
Related links
- Siemens Micro 800 Series Input Relay Module for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Input Relay Module for Use with S7-300 Series
- Siemens Digital Input Expansion Module Digital for use with SIMATIC S7-300 Series
- Siemens PLC Expansion Module Digital for use with S7-300 Series
- Siemens Digital I/O Module SIMATIC S7-400 120V
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens S7-300 Series Mounting Rail for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 Series
