Schneider Electric SR2C Series Adapter for Use with SR2C Series
- RS Stock No.:
- 744-8632
- Mfr. Part No.:
- SR2CBL06
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$370.46
(exc. GST)
$407.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.46 |
*price indicative
- RS Stock No.:
- 744-8632
- Mfr. Part No.:
- SR2CBL06
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | USB Cable | |
| Product Type | Adapter | |
| Series | SR2C | |
| For Use With | SR2C Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type USB Cable | ||
Product Type Adapter | ||
Series SR2C | ||
For Use With SR2C Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Schneider Electric SR2CBL06
This adaptator for PC USB port link is proposed as an accessory of Magelis XBT range. This cable enables application transfer to PC. It is equipped with a 9-way SUB-D connector at one end and 1 male USB type A connector at the other end. It is t is 1.8 meters long.
The Schneider Electric SR2CBL06 is SR2C series 1. 8 m long male adaptor for PC USB port link.
Cable length 1.8 M
Electrical connection 1 male connector
Related links
- Schneider Electric Zelio Logic Series Memory Module for Use with Zelio Logic 2
- Schneider Electric Zelio Logic Series PLC Cable for Use with Zelio Logic 2
- Schneider Electric Zelio Logic Series Ethernet Module for Use with SR3 Series
- Schneider Electric Zelio Logic Series Logic Module 12-Input, Analogue Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Analogue Input
- Schneider Electric Zelio Logic Series Logic Module 16-Input, Analogue Input
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Analogue Input
