Mitsubishi Electric Counter for use with FX3G Series
- RS Stock No.:
- 705-4903
- Mfr. Part No.:
- FX3G-485-BD
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$474.27
(exc. GST)
$521.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $474.27 |
*price indicative
- RS Stock No.:
- 705-4903
- Mfr. Part No.:
- FX3G-485-BD
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Counter | |
| For Use With | FX3G Series | |
| Standards/Approvals | CE | |
| Width | 35mm | |
| Depth | 29.2mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Counter | ||
For Use With FX3G Series | ||
Standards/Approvals CE | ||
Width 35mm | ||
Depth 29.2mm | ||
- COO (Country of Origin):
- JP
Communication Modules
Professional range of FX3G series interface adapters from Mitsubishi Electric. These interface adapters provide a second RS422 interface for connection of an additional device to the controller. All models are excellent quality and highly reliable.
The FX3G can be recognized as the successor to the FX1N that will continue the concept of combining performance with affordability. Furthermore backwards compatibly allows the FX3G to slip into existing FX1N applications with minimal redesign required.,FX3G CPU's are compatible with existing FX2N & FX3U expansion modules, including the recently introduced FX3U-ADP expansion modules, and may be used as a replacement for FX1N PLC's.This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications.,The FX3G will be supported by GX-Developer FX from Version 8.72A onwards.
