Phoenix Contact PSM-KA9SUB9/BB/2METER Series PLC Cable

Subtotal (1 unit)*

$105.05

(exc. GST)

$115.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.05

*price indicative

RS Stock No.:
622-3243
Mfr. Part No.:
2799474
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable

Product Type

PLC Cable

Series

PSM-KA9SUB9/BB/2METER

IP Rating

IP20

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE

Industrial modem for remote maintenance


Industrial modem for public telephone networks in Europe, USA and Canada

Password-protected access

Call-back function

Call screening

Alarm via SMS or fax

Send, receive and analyse SMS messages

3-way isolation

Integrated surge protection

Switching input and output for warning and error messages

Application


Dialling modem

Fax modem

Dedicated line modem

For remote maintenance of installations and machines

For telecontrol

For remote diagnosis of installations

For operating data collection

For automatic alarms

Accessories


Connection cable, 9-pole SUB-D socket, 0.5 and 2 m

DIN rail adapter for vertical installation

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy