Phoenix Contact PSM Series Data Acquisition for Use with Potential Isolation
- RS Stock No.:
- 212-7356
- Distrelec Article No.:
- 303-16-828
- Mfr. Part No.:
- 2708041
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,064.78
(exc. GST)
$1,171.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,064.78 |
*price indicative
- RS Stock No.:
- 212-7356
- Distrelec Article No.:
- 303-16-828
- Mfr. Part No.:
- 2708041
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Acquisition | |
| Accessory Type | Repeater | |
| Series | PSM | |
| For Use With | Potential Isolation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Acquisition | ||
Accessory Type Repeater | ||
Series PSM | ||
For Use With Potential Isolation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact repeater used for potential isolation and increasing the range in RS-485 2-wire LON bus system and it has 3-way of isolation which is rail-mountable. It integrated surge protection with transient discharge to the DIN rail.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Related links
- Phoenix Contact PSM Series PLC I/O Module
- Phoenix Contact PSM Series Interface Converter RS422 RS485 24V ac/dc Supply, Ex nA
- Phoenix Contact PSM-ME-RS232/RS232-P Series Interface Converter RS232 Output B, AEx nA
- Phoenix Contact CYLT Series Data Acquisition
- Phoenix Contact PSM PTK-4 Series Distributor
- Phoenix Contact PSM-AD-D9-NULLMODEM 9 Way Straight Cable D-Sub Connector Female
- Phoenix Contact PSM-KA9SUB9/BB/2METER Series PLC Cable
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
