Siemens PLC I/O Module GRT1 Analogue 24V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
612-9078
Mfr. Part No.:
6ES7331-7HF01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Supply Voltage

24V dc

Series

GRT1

Width

40mm

Standards/Approvals

No

Depth

120mm

Length

125mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Siemens PLC I/O Module, 1 x 20 Pin Connector, Optically Isolated - SIMATIC Series - 6ES7331-7KB02-0AB0


Choose this PLC I/O module by Siemens to control your automated industrial system. As it features two analogue inputs that make attachments at the front of the module, it's simple to integrate new equipment into your existing system. You can run the unit in isochronous mode, which provides quick cycle and response times, giving you accurate device control. Thanks to built-in LED indicators, it's quick to check the module is communicating precisely with the rest of your setup. When limits are exceeded, built-in alarms notify you and diagnostic tools help you quickly troubleshoot the system. You'll find modules like this in packaging machinery and machine-tools manufacturing.

• Wide operating temperature range between 0°C and +45°C for use in challenging settings

• 20-pin front-end connector for a reliable connection to devices

• Compact dimensions of 40 (W) x 125 (H) x 120 mm (D) for easy installation in busy systems

• Supply voltage of 24V DC means it's suitable for low-voltage applications

What's the operational error limit of this PLC I/O module?


This module has a low operational error limit of 80mV at 1%, 250 to 1000mV at 0.6%, and 2.5 to 10V at 0.8% to boost the efficiency of your processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy