Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series
- RS Stock No.:
- 455-6822
- Mfr. Part No.:
- QX80
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$704.52
(exc. GST)
$774.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.52 |
*price indicative
- RS Stock No.:
- 455-6822
- Mfr. Part No.:
- QX80
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | MELSEC Q | |
| For Use With | MELSEC Q Series | |
| Standards/Approvals | UL, CE, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series MELSEC Q | ||
For Use With MELSEC Q Series | ||
Standards/Approvals UL, CE, cUL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Mitsubishi Digital Expansion Module
The Mitsubishi digital expansion module has 16 digital input (24VDC sink/source selectable). They can be attached directly to the right-hand end of the base unit or expansion unit that also provides power. Input points can be configured in both sink and source, selectable to suit NPN or PNP devices. The input channels are added depending upon the size of the base unit. The input module has specific switching elements for adaption to many control tasks.
Mitsubishi Q Series Digital & Analogue I/O Modules
The Q series is a modular system; if the application demands more input units you simply add more to the system. In this way, it is easy to add input signal capacity.
Module dimensions - Depth: 90 mm, Height: 98 mm, Width: 27.4 mm
Features and Benefits
Phototcoupler insulation between the input terminals and PC power
High response time
Status indication LEDs present
Ambient operating temperature ranges from 0°C to 55°C
Equipped with screw terminals for direct connection input wiring
Applications
Industrial automation
Robotics
Automobile industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series Relay
- Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital
- Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series Transistor
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series Analogue
- Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Transistor
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Analogue
- Mitsubishi Electric Q Series Series PLC CPU for Use with MELSEC Q Series
- Mitsubishi Electric Q63 Series PLC Power Supply for Use with MELSEC Q Series
