Schneider Electric TMA Series Battery for Use with TM221
- RS Stock No.:
- 288-2230
- Mfr. Part No.:
- TMAHOL02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.39
(exc. GST)
$60.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.39 |
*price indicative
- RS Stock No.:
- 288-2230
- Mfr. Part No.:
- TMAHOL02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Battery | |
| Accessory Type | Holder | |
| Series | TMA | |
| For Use With | TM221 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Battery | ||
Accessory Type Holder | ||
Series TMA | ||
For Use With TM221 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Schneider Electric battery holder is a spare part designed for Modicon M221 logic controllers. This accessory ensures easy replacement of the battery, making maintenance a breeze. With a compact design and precise dimensions, this battery holder is a perfect fit for the Modicon M221, ensuring seamless functionality and reliable performance.
Compatible with Modicon M221 logic controllers
Accessory spare part for quick and easy replacement
Compact design with dimensions of 34.8mm height and 25.5mm width
Net weight of 0.13kg for lightweight handling
Sold in indivisible quantity of 2 for convenience
Ensures reliable power supply for uninterrupted operation
Related links
- Schneider Electric Modicon TM Series PLC CPU 9-Input, Discrete Input
- Schneider Electric Modicon TM Series Connecting Cable for Use with Modicon TM7
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series Line Terminator for Use with Thermometer
- Schneider Electric Modicon TM Series Interface Module for Use with Motion Controller
- Schneider Electric Modicon TM Series PLC Cable for Use with CANopen Bus
- Schneider Electric Modicon TM Series PLC Cable for Use with PLC
- Schneider Electric Modicon TM Series Logic Controller for Use with CAN Open
