Siemens JB Series Adapter, Relay, DC 24V
- RS Stock No.:
- 287-8641
- Mfr. Part No.:
- JB 521C23
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-8641
- Mfr. Part No.:
- JB 521C23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
- COO (Country of Origin):
- RO
The Siemens solar protection actuator, is a versatile KNX device designed to control blinds, shutters, awnings, windows, or doors. With two relay output channels and the ability to drive AC 120V motors, this actuator is suitable for a range of applications in residential and functional buildings. The actuator electronics are supplied via the bus voltage, making installation convenient and efficient.
Two relay output channels for versatile control options
Ability to drive one AC 120V motor per channel
Automatic measurement of travel time for drives with electromechanical limit switches
Parallel operation of several drives with special separation relay
Compliance with EMC and low voltage regulations for safety
LED indicators for monitoring bus voltage and operating mode
Mounting options inside or outside junction boxes for flexibility
Reset to factory settings and connection test mode for commissioning
Environmental specifications for reliable operation in various conditions
Ability to drive one AC 120V motor per channel
Automatic measurement of travel time for drives with electromechanical limit switches
Parallel operation of several drives with special separation relay
Compliance with EMC and low voltage regulations for safety
LED indicators for monitoring bus voltage and operating mode
Mounting options inside or outside junction boxes for flexibility
Reset to factory settings and connection test mode for commissioning
Environmental specifications for reliable operation in various conditions
Related links
- Siemens JB Series Adapter 24 V dc
- Eurotherm EPC3004 Panel PID Controller 1 Input 2 Relay, DC 24V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input 3 Relay, DC 24V PID Controller
- Eurotherm EPC3004 Panel PID Controller 1 Input 1 Relay, DC 24V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input 1 Relay, DC 24V PID Controller
- Eurotherm EPC3008 Panel PID Controller 1 Input 2 Relay, DC 24V PID Controller
- Siemens Monitoring Relay SPDT 24V ac
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay, DC 24V ac/dc PID Controller
