Siemens N 512 Series Adapter for Use with Instabus Eib Lighting Control Panel
- RS Stock No.:
- 287-8632
- Mfr. Part No.:
- 5WG1512-1CB01
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-8632
- Mfr. Part No.:
- 5WG1512-1CB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Accessory Type | Switch | |
| Series | N 512 | |
| For Use With | Instabus Eib Lighting Control Panel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 480V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Accessory Type Switch | ||
Series N 512 | ||
For Use With Instabus Eib Lighting Control Panel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 480V ac | ||
- COO (Country of Origin):
- RO
The Siemens load switch is a versatile and essential device for the instabus EIB lighting control panel. With its eight outputs, it allows for easy switching of separate groups of electric devices, offering various functions like logical functions, manual operation via slide switches, and different operating modes. The device is designed to handle different tasks efficiently, making it a valuable addition to any home or commercial automation system.
DIN-rail mounted device with 8 x 20A outputs for versatile usage
Logical functions can be set for customized operation
Manual operation via slide switches for easy control
Operation modes including on/off-delay and normal/timer for flexibility
Various tasks can be assigned to each output based on application program used
Easy installation with bus connection block and screw terminals
Compact polymer casing and DIN-rail mounting for convenient placement
Certified by UL, CSA, CE, KNX/EIB ensuring safety and quality standards
Related links
- Siemens N 512 Series Adapter for Use with Gamma Instabus
- Siemens N 262 Series Input Module for Use with Instabus Eib
- Siemens GAMMA instabus Series Adapter
- Siemens N 513 Series Adapter for Use with Switching Actuator Main Module N 513 11, N 512 11 Or N 562 11
- Lighting Controllers
- Siemens RL 512 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens UP 520 Series Adapter for Use with Instabus Eib
- Siemens N 502 Series Adapter for Use with Gamma Instabus
