Eaton 178796 Series Power Supply for Use with XN-312-... XN300

Subtotal (1 unit)*

$253.82

(exc. GST)

$279.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.82

*price indicative

RS Stock No.:
282-7041
Distrelec Article No.:
302-03-373
Mfr. Part No.:
178796 XN-322-4PS-20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Power Supply

Series

178796

For Use With

XN-312-... XN300

IP Rating

IP20

Maximum Operating Temperature

60°C

Width

80.3mm

Depth

104.2mm

Standards/Approvals

IEC/EN 61000-6-2, UL E247993, IEC/EN 61000-6-4, CE, IEC/EN 61131-2, UL508

COO (Country of Origin):
AT
The Eaton power supply module features push-in spring-cage terminal connection technique and functions as a 24 VDC system power supply for generating power within the XN300 system. It provides 4 channels of 24 VDC output, each capable of supplying up to 2 A, with short-circuit protection.

Standards IEC/EN 61131-2, IEC/EN 61000-6-2, IEC/EN 61000-6-4

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy