Eaton 178769 Series Power Distribution Module for Use with XN300 XN-312-.
- RS Stock No.:
- 282-7025
- Distrelec Article No.:
- 302-03-359
- Mfr. Part No.:
- 178769 XN-322-18PD-M
- Brand:
- Eaton
Subtotal (1 unit)*
$155.64
(exc. GST)
$171.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.64 |
*price indicative
- RS Stock No.:
- 282-7025
- Distrelec Article No.:
- 302-03-359
- Mfr. Part No.:
- 178769 XN-322-18PD-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Distribution Module | |
| Series | 178769 | |
| For Use With | XN300 XN-312-. | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104.2mm | |
| Standards/Approvals | CE, IEC/EN 61000-6-2, UL508, IEC/EN 61000-6-4, IEC/EN 61131-2 | |
| Width | 80.3mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Distribution Module | ||
Series 178769 | ||
For Use With XN300 XN-312-. | ||
IP Rating IP20 | ||
Maximum Operating Temperature 60°C | ||
Depth 104.2mm | ||
Standards/Approvals CE, IEC/EN 61000-6-2, UL508, IEC/EN 61000-6-4, IEC/EN 61131-2 | ||
Width 80.3mm | ||
- COO (Country of Origin):
- AT
The Eaton power distribution system includes the XN-322 slice module within the XN300 I/O system, providing a total of 18 channels for connectivity and distribution of power to various components or devices.
Degree of protection IP20
Overvoltage category III
