Siemens 6AG1155 Series Interface Module

Subtotal (1 unit)*

$4,751.31

(exc. GST)

$5,226.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,751.31

*price indicative

RS Stock No.:
282-3453
Mfr. Part No.:
6AG1155-6AU00-7HM0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Maximum Operating Temperature

70°C

Width

50mm

Depth

89mm

Standards/Approvals

RoHS

Length

138mm

Series

6AG1155

The Siemens SIPLUS ET 200SP IM155-6PN R1, based on 6ES7155-6AU00-0HM0, is an interface module designed for the Siemens SIMATIC ET 200SP distributed I/O system.

Supports R1 redundancy, ensuring system reliability by providing backup capabilities

Allows the connection of up to 64 I/O modules in R1 redundancy configuration

Related links