Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- RS Stock No.:
- 282-3310
- Mfr. Part No.:
- 6ES7922-4BC50-0AD0
- Brand:
- Siemens
Subtotal (1 unit)*
$412.68
(exc. GST)
$453.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.68 |
*price indicative
- RS Stock No.:
- 282-3310
- Mfr. Part No.:
- 6ES7922-4BC50-0AD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector Module | |
| Product Type | Front Connector | |
| Series | 6ES7922 | |
| For Use With | Digital I/O modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector Module | ||
Product Type Front Connector | ||
Series 6ES7922 | ||
For Use With Digital I/O modules | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Siemens Front connector features a 48 pin strip layout and comes equipped with 46 single cores, each measuring 0.5 mm². This front connector utilizes a screw version for secure attachment. With a length of 2.5 meters.
cULus approval
Digital signal transmission
Related links
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens Front Connector for Use with Digital I/O Modules
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- RS PRO Power Cord, 2m
- Draw Wires & Fish Tapes
- Connector Wrenches
