WAGO 750 Series I/O Module
- RS Stock No.:
- 279-7501
- Distrelec Article No.:
- 110-50-787
- Mfr. Part No.:
- 750-623
- Brand:
- WAGO
Subtotal (1 unit)*
$479.37
(exc. GST)
$527.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.37 |
*price indicative
- RS Stock No.:
- 279-7501
- Distrelec Article No.:
- 110-50-787
- Mfr. Part No.:
- 750-623
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Series | 750 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Depth | 69.8mm | |
| Standards/Approvals | UK-Declaration, EAC, KC, EU-Declaration, UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Series 750 | ||
IP Rating IP20 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Depth 69.8mm | ||
Standards/Approvals UK-Declaration, EAC, KC, EU-Declaration, UL | ||
The WAGO supply module generates 5, 8, 10, 12 and 15 VDC output voltages from the 24 VDC input voltage. The output voltage is selected by a DIP switch located on the side of the module. The output voltage is derived from the CAGE CLAMP connections. The downstream modules are also supplied with this voltage via the power jumper contacts. Status LEDs indicate the modules operating state. The input voltage and the output voltage are not electrically isolated.
Mounting type DIN 35 rail
RoHS compliant
