WAGO 750 Series I/O Module, 230V for Use with IO Module
- RS Stock No.:
- 279-7489
- Mfr. Part No.:
- 750-611
- Brand:
- WAGO
Subtotal (1 unit)*
$182.52
(exc. GST)
$200.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.52 |
*price indicative
- RS Stock No.:
- 279-7489
- Mfr. Part No.:
- 750-611
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Output Power | 230V | |
| Series | 750 | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ATEX, KC, IECEX, RINA, KR, CCCEx, BSH, EAC, PRS, INMETRO, ABS, BV, UKEX, UL, DNV, LR | |
| Width | 12mm | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Output Power 230V | ||
Series 750 | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ATEX, KC, IECEX, RINA, KR, CCCEx, BSH, EAC, PRS, INMETRO, ABS, BV, UKEX, UL, DNV, LR | ||
Width 12mm | ||
Depth 69.8mm | ||
The WAGO supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 6.3 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly. This module is fuse-protected (5 x 20 mm). The fuse can be changed quickly, with ease, from the retractable fuse carrier. A blown fuse and the status of the supply voltage are indicated via LEDs.
Mounting type DIN 35 rail
RoHS compliant
