WAGO 750 Series I/O Module
- RS Stock No.:
- 279-7488
- Mfr. Part No.:
- 750-610/040-000
- Brand:
- WAGO
Subtotal (1 unit)*
$178.79
(exc. GST)
$196.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.79 |
*price indicative
- RS Stock No.:
- 279-7488
- Mfr. Part No.:
- 750-610/040-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Series | 750 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 70°C | |
| Width | 12mm | |
| Standards/Approvals | EAC, CE, UL | |
| Depth | 67.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Series 750 | ||
IP Rating IP20 | ||
Maximum Operating Temperature 70°C | ||
Width 12mm | ||
Standards/Approvals EAC, CE, UL | ||
Depth 67.8mm | ||
The WAGO power supply module provides the modules with the corresponding supply potential. The maximum current provided by the supply module is 6.3 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly.
Greater immunity to impulse voltages and electromagnetic interference
Higher vibration and shock resistance
Voltage signal type
